
TSL3301CL | |
|---|---|
DigiKey Part Number | TSL3301-CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL3301CL |
Description | SENSOR OPTICAL SPI |
Customer Reference | |
Detailed Description | Optical Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Optical | |
Output Type | SPI | |
Operating Temperature | 0°C ~ 70°C |

