



AS7341-DLGT | |
|---|---|
DigiKey Part Number | AS7341-DLGTTR-ND - Tape & Reel (TR) AS7341-DLGTCT-ND - Cut Tape (CT) AS7341-DLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7341-DLGT |
Description | SENSOR OPT AMBIENT 8 TFLGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 8-TFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7341-DLGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFLGA | |
Supplier Device Package | 8-OLGA (3.1x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 5 | 5,91000 € | 29,55 € |
| 10 | 5,67300 € | 56,73 € |
| 25 | 5,38880 € | 134,72 € |
| 50 | 5,19480 € | 259,74 € |
| 100 | 5,01690 € | 501,69 € |
| 500 | 4,86236 € | 2 431,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,25583 € | 21 279,15 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,86000 € |











