
AS5047P-ATSM TSSOP14 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS5047P-ATSMTSSOP14LFT&RDPTR-ND - Tape & Reel (TR) 4991-AS5047P-ATSMTSSOP14LFT&RDPCT-ND - Cut Tape (CT) 4991-AS5047P-ATSMTSSOP14LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5047P-ATSM TSSOP14 LF T&RDP |
Description | ENCODER MAG PWM SMD TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable PWM |
Datasheet | Datasheet |
EDA/CAD Models | AS5047P-ATSM TSSOP14 LF T&RDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 5 | 5,96600 € | 29,83 € |
| 10 | 5,72600 € | 57,26 € |
| 25 | 5,43880 € | 135,97 € |
| 50 | 5,24320 € | 262,16 € |
| 100 | 5,06380 € | 506,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,70232 € | 2 351,16 € |
| 1 000 | 4,56763 € | 4 567,63 € |
| 1 500 | 4,49403 € | 6 741,05 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,93200 € |













