
AS1130-BSST SSOP28 LF T&RDP | |
|---|---|
DigiKey Part Number | AS1130-BSSTTR-ND - Tape & Reel (TR) AS1130-BSSTCT-ND - Cut Tape (CT) AS1130-BSSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1130-BSST SSOP28 LF T&RDP |
Description | IC DRVR DOT MATRIX 28SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | Dot Matrix | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 340 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 9,31900 € | 93,19 € |
| 25 | 8,69400 € | 217,35 € |
| 100 | 8,00750 € | 800,75 € |
| 250 | 7,68000 € | 1 920,00 € |
| 500 | 7,48270 € | 3 741,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,32027 € | 7 320,27 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,18400 € |

