
SFH 7776 | |
|---|---|
DigiKey Part Number | 475-SFH7776TR-ND - Tape & Reel (TR) 475-SFH7776CT-ND - Cut Tape (CT) 475-SFH7776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 7776 |
Description | SENSOR OPT 560NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 560nm I2C 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 7776 Models |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-SMD, No Lead |
Wavelength 560nm | Supplier Device Package 8-SMD |
Proximity Detection Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMD27721 | ams-OSRAM USA INC. | 2 690 | TMD27721CT-ND | 2,49000 € | MFR Recommended |


