
SFH 4715A-CBDB | |
|---|---|
DigiKey Part Number | 475-SFH4715A-CBDBTR-ND - Tape & Reel (TR) 475-SFH4715A-CBDBCT-ND - Cut Tape (CT) 475-SFH4715A-CBDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715A-CBDB |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.7V 2A 355mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.7V |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 2A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 355mW/sr @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 4715B | ams-OSRAM USA INC. | 0 | 475-SFH4715BCT-ND | 1,50000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,59800 € | 15,98 € |
| 100 | 1,23180 € | 123,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,05605 € | 633,63 € |
| 1 200 | 1,00583 € | 1 207,00 € |
| 1 800 | 0,98009 € | 1 764,16 € |
| 3 000 | 0,95105 € | 2 853,15 € |
| 4 200 | 0,93378 € | 3 921,88 € |
| 6 000 | 0,91695 € | 5 501,70 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,65200 € |

