
SFH 4550 E9548 | |
|---|---|
DigiKey Part Number | 475-SFH4550E9548-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4550 E9548 |
Description | SFH 4550 E9548 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 710mW/sr @ 100mA 6° Radial |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 6° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 710mW/sr @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28237 € | 847,11 € |
| Unit Price without VAT: | 0,28237 € |
|---|---|
| Unit Price with VAT: | 0,33884 € |





