
PLPVYL1 940A_E | |
|---|---|
DigiKey Part Number | 475-PLPVYL1940A_ETR-ND - Tape & Reel (TR) 475-PLPVYL1940A_ECT-ND - Cut Tape (CT) 475-PLPVYL1940A_EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLPVYL1 940A_E |
Description | 67000 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 11mW 1.8V ~ 2.4V 20mA 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 1.8V ~ 2.4V | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 11mW | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,20258 € | 101,29 € |
| 1 000 | 0,18861 € | 188,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17062 € | 511,86 € |
| 6 000 | 0,16146 € | 968,76 € |
| 9 000 | 0,15676 € | 1 410,84 € |
| 15 000 | 0,15145 € | 2 271,75 € |
| 21 000 | 0,14830 € | 3 114,30 € |
| 30 000 | 0,14522 € | 4 356,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |











