
SFH 2704 | |
|---|---|
DigiKey Part Number | 475-SFH2704TR-ND - Tape & Reel (TR) 475-SFH2704CT-ND - Cut Tape (CT) 475-SFH2704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2704 |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 47ns, 67ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.34 A/W @ 535nm | |
Response Time | 47ns, 67ns | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 1.51mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,36180 € | 36,18 € |
| 500 | 0,30282 € | 151,41 € |
| 1 000 | 0,28349 € | 283,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25863 € | 775,89 € |
| 6 000 | 0,24599 € | 1 475,94 € |
| 9 000 | 0,23951 € | 2 155,59 € |
| 15 000 | 0,23220 € | 3 483,00 € |
| 21 000 | 0,22785 € | 4 784,85 € |
| 30 000 | 0,22361 € | 6 708,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |











