
LZC-B3MD07-0W60 | |
|---|---|
DigiKey Part Number | 475-LZC-B3MD07-0W60-ND |
Manufacturer | |
Manufacturer Product Number | LZC-B3MD07-0W60 |
Description | LED MOD LZC RGBW STARBRD 6000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZC Red, Green, Blue, White - Cool (RGBW) Starboard |
Datasheet | Datasheet |
EDA/CAD Models | LZC-B3MD07-0W60 Models |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 7V Red, 10.5V Green, 10.5V Blue, 10.5V White |
Series | Lumens/Watt @ Current - Test 49 lm/W Red, 43 lm/W Green, 12 lm/W Blue, 71 lm/W White |
Packaging Tray | Current - Max 1A Red, 1A Green, 1A Blue, 1A White |
Part Status Obsolete | CRI (Color Rendering Index) 75 |
Type LED Module | Viewing Angle 95° |
Color Red, Green, Blue, White - Cool (RGBW) | Size / Dimension 28.00mm Dia |
CCT (K) 6000K | Height 6.80mm |
Wavelength 624nm Red, 525nm Green, 457nm Blue | Light Emitting Surface (LES) 8.20mm Dia |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 240lm Red, 318lm Green, 89lm Blue, 525lm White | Base Product Number |
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White |

