
LZ9-M0GW00-0028 | |
|---|---|
DigiKey Part Number | 475-LZ9-M0GW00-0028-ND |
Manufacturer | |
Manufacturer Product Number | LZ9-M0GW00-0028 |
Description | LED MOD LUXIGEN WH STARBRD 2850K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LuxiGen™ LZ9 White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 9.7V |
Series | Lumens/Watt @ Current - Test 55 lm/W |
Packaging Tray | Current - Max 1.06A |
Part Status Obsolete | CRI (Color Rendering Index) 98 |
Type LED Module | Viewing Angle 110° |
Color White, Warm | Size / Dimension 19.90mm Dia |
CCT (K) 2850K 3-Step MacAdam Ellipse | Height 5.50mm |
Configuration Starboard | Light Emitting Surface (LES) 6.20mm Dia |
Luminous Flux @ Current/Temperature 1113lm (868lm ~ 1357lm) | Lens Type Domed |
Current - Test 3 x 700mA | Base Product Number |

