Micro SIDELED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY Y8SF-U1V2-36-0-20-R18-Z

DigiKey Part Number
475-LYY8SF-U1V2-36-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LYY8SF-U1V2-36-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LYY8SF-U1V2-36-0-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY Y8SF-U1V2-36-0-20-R18-Z
Description
LED YELLOW CLEAR 2SMD R/A
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.20mm L x 1.20mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 188
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,28700 €2,87 €
1000,20600 €20,60 €
5000,16934 €84,67 €
1 0000,15726 €157,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14172 €425,16 €
6 0000,13379 €802,74 €
9 0000,12973 €1 167,57 €
15 0000,12514 €1 877,10 €
21 0000,12240 €2 570,40 €
30 0000,11974 €3 592,20 €
75 0000,11386 €8 539,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €