LY T676-R1S2-26-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 9 242
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: 0,06953 €
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 0
Unit Price: 0,08359 €
Datasheet

Parametric Equivalent


SunLED
In Stock: 9 027
Unit Price: 0,33000 €
Datasheet
Yellow 587nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T676-R1S2-26-Z

DigiKey Part Number
475-LYT676-R1S2-26-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LY T676-R1S2-26-Z
Description
LED YELLOW 591NM CLR 2-PLCC SMD
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.