
LY E6SF-ABDA-36-3B5A-50-R18 | |
---|---|
DigiKey Part Number | 475-LYE6SF-ABDA-36-3B5A-50-R18TR-ND - Tape & Reel (TR) 475-LYE6SF-ABDA-36-3B5A-50-R18CT-ND - Cut Tape (CT) 475-LYE6SF-ABDA-36-3B5A-50-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY E6SF-ABDA-36-3B5A-50-R18 |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22900 € | 2,29 € |
100 | 0,16260 € | 16,26 € |
500 | 0,13264 € | 66,32 € |
1 000 | 0,12276 € | 122,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,11436 € | 228,72 € |
4 000 | 0,10721 € | 428,84 € |
6 000 | 0,10354 € | 621,24 € |
10 000 | 0,09940 € | 994,00 € |
14 000 | 0,09693 € | 1 357,02 € |
20 000 | 0,09452 € | 1 890,40 € |
50 000 | 0,08920 € | 4 460,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |