
LY E67F-CACB-36-3B5A-50-R18 | |
|---|---|
DigiKey Part Number | 475-LYE67F-CACB-36-3B5A-50-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY E67F-CACB-36-3B5A-50-R18 |
Description | LY E67F-CACB-36-3B5A-50-R18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.35V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.35V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 1.30mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06828 € | 682,80 € |
| Unit Price without VAT: | 0,06828 € |
|---|---|
| Unit Price with VAT: | 0,08194 € |

