
LW Y87C-T1U1-56L-0-20-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LWY87C-T1U1-56L-0-20-R18-Z-XX-ND |
Manufacturer | |
Manufacturer Product Number | LW Y87C-T1U1-56L-0-20-R18-Z-XX |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Category | Lens Size 1.70mm x 0.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.20mm L x 1.00mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |

