
LW TVSG.CB-BXCX-JKPL-Z486-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWTVSG.CB-BXCX-JKPL-Z486-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTVSG.CB-BXCX-JKPL-Z486-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTVSG.CB-BXCX-JKPL-Z486-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW TVSG.CB-BXCX-JKPL-Z486-20-R18-Z |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 1.93mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,23750 € | 23,75 € |
| 500 | 0,19596 € | 97,98 € |
| 1 000 | 0,18229 € | 182,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17066 € | 341,32 € |
| 4 000 | 0,16078 € | 643,12 € |
| 6 000 | 0,15571 € | 934,26 € |
| 10 000 | 0,14998 € | 1 499,80 € |
| 14 000 | 0,14658 € | 2 052,12 € |
| 20 000 | 0,14326 € | 2 865,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |



