
LW P473-Q2R2-GHL0-3B5A-10-R18-XX | |
|---|---|
DigiKey Part Number | 475-LWP473-Q2R2-GHL0-3B5A-10-R18-XX-ND |
Manufacturer | |
Manufacturer Product Number | LW P473-Q2R2-GHL0-3B5A-10-R18-XX |
Description | LED WHITE CLEAR SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-SMD, Flat Leads |
Category | Lens Size 1.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.40mm L x 1.55mm W |
Millicandela Rating | Height (Max) 0.88mm |
Lens Style Round with Flat Top | Base Product Number |

