
LW M67D-T1U2-FK0PN0-W266-7-S | |
|---|---|
DigiKey Part Number | 475-LWM67D-T1U2-FK0PN0-W266-7-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW M67D-T1U2-FK0PN0-W266-7-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 7mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08417 € | 252,51 € |
| 6 000 | 0,08157 € | 489,42 € |
| 9 000 | 0,08027 € | 722,43 € |
| 15 000 | 0,07882 € | 1 182,30 € |
| 21 000 | 0,07798 € | 1 637,58 € |
| 30 000 | 0,07717 € | 2 315,10 € |
| 75 000 | 0,07543 € | 5 657,25 € |
| Unit Price without VAT: | 0,08417 € |
|---|---|
| Unit Price with VAT: | 0,10100 € |


