MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| LW M67C-T2U2-IL-1-20-R18-Z-KS | |
|---|---|
| DigiKey Part Number | 475-LWM67C-T2U2-IL-1-20-R18-Z-KSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LW M67C-T2U2-IL-1-20-R18-Z-KS | 
| Description | LED MINI TOPLED SMD | 
| Customer Reference | |
| Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, J-Lead | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| Configuration | - | |
| Lens Color | Yellow | |
| Lens Transparency | Diffused | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 1.50mm x 1.00mm | |
| Voltage - Forward (Vf) (Typ) | 3.2V | |
| Current - Test | 20mA | |
| Viewing Angle | 120° | |
| Mounting Type | ||
| Wavelength - Dominant | - | |
| Wavelength - Peak | - | |
| Features | - | |
| Package / Case | 2-SMD, J-Lead | |
| Supplier Device Package | ||
| Size / Dimension | 2.00mm L x 1.40mm W | |
| Height (Max) | 1.40mm | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France