LW M67C-Q2R2-GHM0-Z286-5-S-FI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 868
Unit Price: 0,21000 €
Datasheet

Similar


ams-OSRAM USA INC.
In Stock: 17 381
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW M67C-Q2R2-GHM0-Z286-5-S-FI

DigiKey Part Number
475-LWM67C-Q2R2-GHM0-Z286-5-S-FITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW M67C-Q2R2-GHM0-Z286-5-S-FI
Description
LED WHITE DIFFUSED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.05V 2-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.05V
Current - Test
5mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes