
LUW JNSH.EC-BTCP-5F7G-1-20-R18 | |
---|---|
DigiKey Part Number | 475-LUWJNSH.EC-BTCP-5F7G-1-20-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW JNSH.EC-BTCP-5F7G-1-20-R18 |
Description | LED DURIS E3 COOL WHT 5700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 5700K 3.05V 20mA 110° 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 9lm (8lm ~ 10lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Thermal Resistance of Package | 125°C/W |