
LUW CEUP.HD-7J6K-V1V3-U565-200-R18 | |
|---|---|
DigiKey Part Number | 475-LUWCEUP.HD-7J6K-V1V3-U565-200-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CEUP.HD-7J6K-V1V3-U565-200-R18 |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact CL White 2.875V 200mA 120° 2-SMD, No Lead |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, No Lead |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Flux @ 25°C, Current - Test 73lm (56lm ~ 90lm) | Height - Seated (Max) 0.032" (0.82mm) |
Current - Test 200mA | Thermal Resistance of Package 5.7°C/W |
Voltage - Forward (Vf) (Typ) 2.875V | Base Product Number |
Lumens/Watt @ Current - Test 127 lm/W |

