New at DigiKey
Image for LS G6SP.01-7C8D-68-G3R3-140-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS G6SP.01-7C8D-68-G3R3-140-R18-Z

DigiKey Part Number
475-LSG6SP.01-7C8D-68-G3R3-140-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS G6SP.01-7C8D-68-G3R3-140-R18-Z
Description
LS G6SP.01-7C8D-68-G3R3-140-R18-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 2.2V 6-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
140mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Independent
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q102
Lens Transparency
Clear
Package / Case
6-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.30mm L x 3.00mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14410 €720,50 €
Unit Price without VAT:0,14410 €
Unit Price with VAT:0,17292 €