LO T67F-V1AB-24-1-20-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 10 810
Unit Price: 0,20000 €
Datasheet
Orange 606nm LED Indication - Discrete 2.15V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO T67F-V1AB-24-1-20-R18-Z

DigiKey Part Number
475-LOT67F-V1AB-24-1-20-R18-ZTR-ND - Tape & Reel (TR)
475-LOT67F-V1AB-24-1-20-R18-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LO T67F-V1AB-24-1-20-R18-Z
Description
LED ORANGE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.15V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.15V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
610nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KO DELPS1.22-UGVI-24-H3Q4-20-Sams-OSRAM USA INC.10 810475-KODELPS1.22-UGVI-24-H3Q4-20-SCT-ND0,20000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes