
LO Q976.01-P2R2-25-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LOQ976.01-P2R2-25-1-20-R18TR-ND - Tape & Reel (TR) 475-LOQ976.01-P2R2-25-1-20-R18CT-ND - Cut Tape (CT) 475-LOQ976.01-P2R2-25-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO Q976.01-P2R2-25-1-20-R18 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 607nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04940 € | 4,94 € |
| 500 | 0,03894 € | 19,47 € |
| 1 000 | 0,03546 € | 35,46 € |
| 2 000 | 0,03247 € | 64,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02992 € | 119,68 € |
| 8 000 | 0,02774 € | 221,92 € |
| 12 000 | 0,02662 € | 319,44 € |
| 20 000 | 0,02536 € | 507,20 € |
| 28 000 | 0,02460 € | 688,80 € |
| 40 000 | 0,02387 € | 954,80 € |
| 100 000 | 0,02224 € | 2 224,00 € |
| 200 000 | 0,02122 € | 4 244,00 € |
| 400 000 | 0,02036 € | 8 144,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |









