
LO P476-R2T1-24-F-Z | |
|---|---|
DigiKey Part Number | 475-LOP476-R2T1-24-F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO P476-R2T1-24-F-Z |
Description | LED ORANGE SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,07240 € | 868,80 € |
| Unit Price without VAT: | 0,07240 € |
|---|---|
| Unit Price with VAT: | 0,08688 € |

