
LO M67F-U2AB-24-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOM67F-U2AB-24-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LOM67F-U2AB-24-1-20-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LO M67F-U2AB-24-1-20-R18-Z |
Description | LED ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KO DELPS1.22-UGVI-24-H3Q4-20-S | ams-OSRAM USA INC. | 10 810 | 475-KODELPS1.22-UGVI-24-H3Q4-20-SCT-ND | 0,20000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,12800 € | 64,00 € |
| 1 000 | 0,11837 € | 118,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10594 € | 317,82 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

