
GW CSSRM2.CM-M5MF-XX15-K2L1-700-R33-ER | |
|---|---|
DigiKey Part Number | 475-GWCSSRM2.CM-M5MF-XX15-K2L1-700-R33-ER-ND |
Manufacturer | |
Manufacturer Product Number | GW CSSRM2.CM-M5MF-XX15-K2L1-700-R33-ER |
Description | LED OSLON WHITE 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White 2.8V 700mA 120° 1212 (3030 Metric) |
Category | Current - Max 1.8A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1212 (3030 Metric) |
Part Status Obsolete | Supplier Device Package 1212 |
Color | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.082" (2.09mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 2°C/W |
CRI (Color Rendering Index) 90 |

