
LE T Q8WM-KXKZ-24 | |
|---|---|
DigiKey Part Number | 475-LETQ8WM-KXKZ-24TR-ND - Tape & Reel (TR) 475-LETQ8WM-KXKZ-24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LE T Q8WM-KXKZ-24 |
Description | LED OSRAM OSTAR GREEN 530NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Green 530nm (Typ) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Luminous Flux @ Current/Temperature 92lm (71lm ~ 112lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
Wavelength 530nm (Typ) | Supplier Device Package 2-SMD |
Current - Test 350mA | Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm) |
Voltage - Forward (Vf) (Typ) 3.55V | Height - Seated (Max) 0.046" (1.16mm) |
Lumens/Watt @ Current - Test 74 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,92500 € | 29,25 € |
| 100 | 2,31950 € | 231,95 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,74000 € |

