
LE BR Q7WM.02-TIUH-24+JXJZ-23-350-R18-Z | |
---|---|
DigiKey Part Number | 475-LEBRQ7WM.02-TIUH-24+JXJZ-23-350-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE BR Q7WM.02-TIUH-24+JXJZ-23-350-R18-Z |
Description | LED OSTAR BLU/RED 460/617NM 3SMT |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue, Red 460nm Blue, 617nm Red 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 460nm Blue, 617nm Red | |
Current - Test | 350mA Blue, 350mA Red | |
Voltage - Forward (Vf) (Typ) | 2.95V Blue, 2.3V Red | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 500mA Blue, 500mA Red | |
Luminous Flux @ Current/Temperature | 500mW Blue, 58lm Red | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMT | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Base Product Number |