
LE B P3W 01-GYHY-24-0-F00-T01 | |
|---|---|
DigiKey Part Number | 475-LEBP3W01-GYHY-24-0-F00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE B P3W 01-GYHY-24-0-F00-T01 |
Description | LED MOD OSRAM OSTAR BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR Blue Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 459nm (452nm ~ 465nm) | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 36A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 2.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |









