LE B P1MQ-FPFT-23-0-F00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE B P1MQ-FPFT-23-0-F00

DigiKey Part Number
475-LEBP1MQ-FPFT-23-0-F00-ND
Manufacturer
Manufacturer Product Number
LE B P1MQ-FPFT-23-0-F00
Description
LED MOD OSRAM OSTAR BLUE RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
456nm (452nm ~ 460nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
13800mW (11200lm ~ 16400lm)
Current - Test
6A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
7V
Lumens/Watt @ Current - Test
392 lm/W
Current - Max
10A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
With Connector
Size / Dimension
27.00mm L x 15.50mm W
Height
1.90mm
Light Emitting Surface (LES)
8.20mm L x 1.55mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,87000 €17,87 €
3812,81474 €486,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,87000 €
Unit Price with VAT:21,44400 €