
| LE A P2W-SYTX-23-0-F00-T01 | |
|---|---|
| DigiKey Part Number | 475-LEAP2W-SYTX-23-0-F00-T01-ND | 
| Manufacturer | |
| Manufacturer Product Number | LE A P2W-SYTX-23-0-F00-T01 | 
| Description | LED MOD OSRAM OSTAR AMBER RECT | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR Amber Rectangle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | LED Module | |
| Color | Amber | |
| CCT (K) | - | |
| Wavelength | 617nm (612nm ~ 624nm) | |
| Configuration | Rectangle | |
| Luminous Flux @ Current/Temperature | 2600lm (Typ) | |
| Current - Test | 24A | |
| Temperature - Test | 25°C | |
| Voltage - Forward (Vf) (Typ) | 3.35V | |
| Lumens/Watt @ Current - Test | 32 lm/W | |
| Current - Max | - | |
| CRI (Color Rendering Index) | - | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 27.00mm L x 15.50mm W | |
| Height | 2.10mm | |
| Light Emitting Surface (LES) | - | |
| Lens Type | Flat | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France