
LCW MVSG.EC-AZBZ-4O9Q-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCWMVSG.EC-AZBZ-4O9Q-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LCWMVSG.EC-AZBZ-4O9Q-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LCWMVSG.EC-AZBZ-4O9Q-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW MVSG.EC-AZBZ-4O9Q-1-20-R18-Z |
Description | LED MINITOPLED WM WHT 3500K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Mini TOPLED® White, Warm 3500K 3.05V 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Max 30mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, J-Lead |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.079" L x 0.071" W (2.00mm x 1.80mm) |
CCT (K) 3500K | Height - Seated (Max) 0.055" (1.40mm) |
Current - Test 20mA | Thermal Resistance of Package 360°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
CRI (Color Rendering Index) 82 (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19880 € | 99,40 € |
| 1 000 | 0,18496 € | 184,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16715 € | 501,45 € |
| 6 000 | 0,15808 € | 948,48 € |
| 9 000 | 0,15342 € | 1 380,78 € |
| 15 000 | 0,14816 € | 2 222,40 € |
| 21 000 | 0,14504 € | 3 045,84 € |
| 30 000 | 0,14199 € | 4 259,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

