
LCW CR7P.EC-KTLP-5R8T-1 | |
|---|---|
DigiKey Part Number | 475-LCWCR7P.EC-KTLP-5R8T-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW CR7P.EC-KTLP-5R8T-1 |
Description | LED OSLON SSL 80 WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Warm 3000K 2.95V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 106 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 800mA |
Packaging Tape & Reel (TR) | Viewing Angle 80° |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 3000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 109lm (97lm ~ 121lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 9.6°C/W |







