
LB W5SN-GYHZ-25-0-700-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBW5SN-GYHZ-25-0-700-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB W5SN-GYHZ-25-0-700-R18-Z |
Description | LED PLAT DRAGON BLUE 470NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Platinum DRAGON Blue 470nm (464nm ~ 476nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 33lm (21lm ~ 45lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing |
Wavelength 470nm (464nm ~ 476nm) | Supplier Device Package 2-SMD |
Current - Test 700mA | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Voltage - Forward (Vf) (Typ) 3.45V | Height - Seated (Max) 0.075" (1.90mm) |
Lumens/Watt @ Current - Test 13 lm/W | Thermal Resistance of Package 6.5°C/W |

