LB T67C-R1S1-45-0-20-R18-Z-HE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 29 159
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


SunLED
In Stock: 0
Unit Price: 0,41132 €
Datasheet
TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB T67C-R1S1-45-0-20-R18-Z-HE

DigiKey Part Number
475-LBT67C-R1S1-45-0-20-R18-Z-HETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB T67C-R1S1-45-0-20-R18-Z-HE
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 3.2V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.