
LB M673-M2N2-34-1-10-R18-Z-SV | |
|---|---|
DigiKey Part Number | 475-LBM673-M2N2-34-1-10-R18-Z-SVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB M673-M2N2-34-1-10-R18-Z-SV |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 466nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |



