
LB G6SP-BACB-35-47-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBG6SP-BACB-35-47-140-R18-ZTR-ND - Tape & Reel (TR) 475-LBG6SP-BACB-35-47-140-R18-ZCT-ND - Cut Tape (CT) 475-LBG6SP-BACB-35-47-140-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB G6SP-BACB-35-47-140-R18-Z |
Description | LED TOPLED BLUE 470NM 6PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Blue 470nm (464nm ~ 476nm) 6-PLCC |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 10lm (6lm ~ 13lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 6-PLCC |
Wavelength 470nm (464nm ~ 476nm) | Supplier Device Package 6-PLCC |
Current - Test 140mA | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 3.5V | Height - Seated (Max) 0.083" (2.10mm) |
Lumens/Watt @ Current - Test 20 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,99100 € | 9,91 € |
| 100 | 0,74770 € | 74,77 € |
| 500 | 0,63996 € | 319,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60475 € | 604,75 € |
| 2 000 | 0,57492 € | 1 149,84 € |
| 3 000 | 0,55962 € | 1 678,86 € |
| 5 000 | 0,54237 € | 2 711,85 € |
| 7 000 | 0,53210 € | 3 724,70 € |
| 10 000 | 0,52210 € | 5 221,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |


