Parametric Equivalent

LB E6SG-T1U1-45-1-30-R18-Z-TW | |
|---|---|
DigiKey Part Number | 475-LBE6SG-T1U1-45-1-30-R18-Z-TWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB E6SG-T1U1-45-1-30-R18-Z-TW |
Description | LED BLUE CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 3.1V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 464nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASMT-QBB3-NBD0E | Broadcom Limited | 10 229 | 516-3482-1-ND | 1,45000 € | Parametric Equivalent |


