Parametric Equivalent

LA M676-L1L2-34-0-2-R18 | |
|---|---|
DigiKey Part Number | 475-LAM676-L1L2-34-0-2-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA M676-L1L2-34-0-2-R18 |
Description | LA M676-L1L2-34-0-2-R18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 620nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 625nm |
Color | Grade Automotive |
Configuration Independent | Qualification AEC-Q101 |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 4.20mm W |
Lens Size 1.50mm x 1.00mm | Height (Max) 1.40mm |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LA M676-K2M1-34-0-2-R18-Z | ams-OSRAM USA INC. | 0 | 475-LAM676-K2M1-34-0-2-R18-ZTR-ND | 0,05900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,05900 € | 708,00 € |
| Unit Price without VAT: | 0,05900 € |
|---|---|
| Unit Price with VAT: | 0,07080 € |

