
KY DMLQ32.23-7H6J-35-J3T3-350-R18 | |
|---|---|
DigiKey Part Number | 475-KYDMLQ32.23-7H6J-35-J3T3TR-ND - Tape & Reel (TR) 475-KYDMLQ32.23-7H6J-35-J3T3CT-ND - Cut Tape (CT) 475-KYDMLQ32.23-7H6J-35-J3T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DMLQ32.23-7H6J-35-J3T3-350-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 588nm (583nm ~ 592nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Luminous Flux @ Current/Temperature 46lm (36lm ~ 56lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 588nm (583nm ~ 592nm) | Supplier Device Package 1108 |
Current - Test 350mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.55V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 52 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,40590 € | 40,59 € |
| 500 | 0,34064 € | 170,32 € |
| 1 000 | 0,31926 € | 319,26 € |
| 2 000 | 0,30111 € | 602,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27272 € | 1 090,88 € |
| 8 000 | 0,26013 € | 2 081,04 € |
| 12 000 | 0,25369 € | 3 044,28 € |
| 20 000 | 0,24641 € | 4 928,20 € |
| 28 000 | 0,24209 € | 6 778,52 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

