
KY DELPS1.22-UGVI-36-J3S5-20-S | |
|---|---|
DigiKey Part Number | 475-KYDELPS1.22-UGVI-36-J3S5-20-STR-ND - Tape & Reel (TR) 475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND - Cut Tape (CT) 475-KYDELPS1.22-UGVI-36-J3S5-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DELPS1.22-UGVI-36-J3S5-20-S |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,07458 € | 37,29 € |
| 1 000 | 0,06847 € | 68,47 € |
| 2 000 | 0,06324 € | 126,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,05441 € | 489,69 € |
| 18 000 | 0,05129 € | 923,22 € |
| 27 000 | 0,04968 € | 1 341,36 € |
| 45 000 | 0,04787 € | 2 154,15 € |
| 63 000 | 0,04679 € | 2 947,77 € |
| 90 000 | 0,04574 € | 4 116,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |











