
KW4 HPL631.TK-BCBH-4L05M0-AGAE-A00-S | |
|---|---|
DigiKey Part Number | 475-KW4HPL631.TK-BCBH-4L05M0-AGAETR-ND - Tape & Reel (TR) 475-KW4HPL631.TK-BCBH-4L05M0-AGAECT-ND - Cut Tape (CT) 475-KW4HPL631.TK-BCBH-4L05M0-AGAEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW4 HPL631.TK-BCBH-4L05M0-AGAE-A00-S |
Description | LED OSLON WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 12.35V 1A 120° 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 149 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 5-SMD, No Lead |
Color | Size / Dimension 0.299" L x 0.148" W (7.59mm x 3.75mm) |
Flux @ 25°C, Current - Test 1840lm (1640lm ~ 2040lm) | Height - Seated (Max) 0.022" (0.56mm) |
Current - Test 1A | Thermal Resistance of Package 1.02°C/W |
Voltage - Forward (Vf) (Typ) 12.35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW3 HJL533.TK-7TTB-5L26M1-JCAB-1A-S | ams-OSRAM USA INC. | 0 | 475-KW3HJL533.TK-7TTB-5L26M1-JCAB-1A-STR-ND | 1,22611 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,34000 € | 43,40 € |
| 100 | 3,50460 € | 350,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14030 € | 1 570,15 € |
| 1 000 | 3,02193 € | 3 021,93 € |
| 1 500 | 2,96137 € | 4 442,06 € |
| 2 500 | 2,89306 € | 7 232,65 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,91200 € |

