
KW3 C3LPL3.TK-6TTC-5L35M3-0-1A-S | |
|---|---|
DigiKey Part Number | 475-KW3C3LPL3.TK-6TTC-5L35M3TR-ND - Tape & Reel (TR) 475-KW3C3LPL3.TK-6TTC-5L35M3CT-ND - Cut Tape (CT) 475-KW3C3LPL3.TK-6TTC-5L35M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW3 C3LPL3.TK-6TTC-5L35M3-0-1A-S |
Description | THE OSLON SUBMOUNT PL IS A VERSA |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Submount PL White 9.8V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q102 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
Flux @ 25°C, Current - Test 1413lm (1230lm ~ 1595lm) | Size / Dimension 0.181" L x 0.148" W (4.60mm x 3.75mm) |
Current - Test 1A | Height - Seated (Max) 0.034" (0.87mm) |
Voltage - Forward (Vf) (Typ) 9.8V | Thermal Resistance of Package 0.98°C/W |
Lumens/Watt @ Current - Test 144 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW3 HJL533.TK-7TTB-5L26M1-JCAB-1A-S | ams-OSRAM USA INC. | 0 | 475-KW3HJL533.TK-7TTB-5L26M1-JCAB-1A-STR-ND | 1,22611 € | MFR Recommended |
| KW3 C3LPL3.TK-6TTC-5L16M1-0-1A-S | ams-OSRAM USA INC. | 2 000 | 475-KW3C3LPL3.TK-6TTC-5L16M1CT-ND | 5,50000 € | Parametric Equivalent |
| KW3 C3LPL3.TK-6TTC-5L25M2-0-1A-S | ams-OSRAM USA INC. | 1 974 | 475-KW3C3LPL3.TK-6TTC-5L25M2CT-ND | 5,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 3,96400 € | 39,64 € |
| 100 | 3,18810 € | 318,81 € |
| 500 | 2,84942 € | 1 424,71 € |
| 1 000 | 2,81668 € | 2 816,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,64630 € | 5 292,60 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,34800 € |

