
KW2 C2LPL3.TK-6DT2-5L25M2-0-1A-S | |
|---|---|
DigiKey Part Number | 475-KW2C2LPL3.TK-6DT2-5L25M2TR-ND - Tape & Reel (TR) 475-KW2C2LPL3.TK-6DT2-5L25M2CT-ND - Cut Tape (CT) 475-KW2C2LPL3.TK-6DT2-5L25M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW2 C2LPL3.TK-6DT2-5L25M2-0-1A-S |
Description | THE OSLON SUBMOUNT PL IS A VERSA |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Submount PL White 6.61V 1A 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q102 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
Flux @ 25°C, Current - Test 960lm (820lm ~ 1100lm) | Size / Dimension 0.148" L x 0.138" W (3.75mm x 3.50mm) |
Current - Test 1A | Height - Seated (Max) 0.034" (0.87mm) |
Voltage - Forward (Vf) (Typ) 6.61V | Thermal Resistance of Package 1.3°C/W |
Lumens/Watt @ Current - Test 156 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW2 HIL533.TK-D7T1-5L26M1-S8A7-1A-S | ams-OSRAM USA INC. | 0 | 475-KW2HIL533.TK-D7T1-5L26M1-S8A7-1A-STR-ND | 0,85532 € | MFR Recommended |
| KW2 C2LPL3.TK-6DT2-5L16M1-0-1A-S | ams-OSRAM USA INC. | 1 990 | 475-KW2C2LPL3.TK-6DT2-5L16M1CT-ND | 3,58000 € | Parametric Equivalent |
| KW2 C2LPL3.TK-6DT2-5L35M3-0-1A-S | ams-OSRAM USA INC. | 1 970 | 475-KW2C2LPL3.TK-6DT2-5L35M3CT-ND | 3,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,63600 € | 26,36 € |
| 100 | 2,08130 € | 208,13 € |
| 500 | 1,83820 € | 919,10 € |
| 1 000 | 1,75910 € | 1 759,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69217 € | 3 384,34 € |
| 4 000 | 1,63557 € | 6 542,28 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,29600 € |

