
KW HHL631.TK-6SSB-6L07M0-2686-A00-S | |
|---|---|
DigiKey Part Number | 475-KWHHL631.TK-6SSB-6L07M0-2686TR-ND - Tape & Reel (TR) 475-KWHHL631.TK-6SSB-6L07M0-2686CT-ND - Cut Tape (CT) 475-KWHHL631.TK-6SSB-6L07M0-2686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW HHL631.TK-6SSB-6L07M0-2686-A00-S |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 3.2V 1A 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 159 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 508lm (430lm ~ 585lm) | Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm) |
Current - Test 1A | Height - Seated (Max) 0.024" (0.60mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 3.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW HHL533.TK-S6S9-5L26M1-48A4-1A-S | ams-OSRAM USA INC. | 0 | 475-KWHHL533.TK-S6S9-5L26M1-48A4-1A-STR-ND | 0,43807 € | MFR Recommended |
| KW HHL631.TK-6SSB-6L07M0-2686-A00-S | ams-OSRAM USA INC. | 1 031 | 475-KWHHL631.TK-6SSB-6L07M0-2686CT-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,22500 € | 12,25 € |
| 100 | 0,93290 € | 93,29 € |
| 500 | 0,80408 € | 402,04 € |
| 1 000 | 0,76201 € | 762,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72638 € | 1 452,76 € |
| 4 000 | 0,69622 € | 2 784,88 € |
| 6 000 | 0,68077 € | 4 084,62 € |
| 10 000 | 0,66335 € | 6 633,50 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,05200 € |


