White, Cool LED Indication - Discrete 3.2V 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DSLP31.CC-JXJZ-4H8I-46A6-140-R18

DigiKey Part Number
475-KWDSLP31.CC-JXJZ-4H8I-46A6-140-R18TR-ND - Tape & Reel (TR)
475-KWDSLP31.CC-JXJZ-4H8I-46A6-140-R18CT-ND - Cut Tape (CT)
475-KWDSLP31.CC-JXJZ-4H8I-46A6-140-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DSLP31.CC-JXJZ-4H8I-46A6-140-R18
Description
LED COOL WHITE DIFFUSED 1212 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 3.2V 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
140mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q102
Color
Package / Case
1212 (3030 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.00mm L x 3.00mm W
Lens Style
Oval with Flat Top
Height (Max)
0.75mm
Lens Size
2.60mm
Base Product Number
Voltage - Forward (Vf) (Typ)
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29700 €2,97 €
1000,21250 €21,25 €
5000,17472 €87,36 €
1 0000,16228 €162,28 €
2 0000,15171 €303,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,14134 €636,03 €
9 0000,13393 €1 205,37 €
13 5000,13013 €1 756,75 €
22 5000,12584 €2 831,40 €
31 5000,12329 €3 883,63 €
45 0000,12080 €5 436,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51600 €