Similar

KW DPLS32.SB-7H5J-M5P6-E-1-120-R18-S-XX | |
|---|---|
DigiKey Part Number | 475-KWDPLS32.SB-7H5J-M5P6-E-1-120-R18-S-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DPLS32.SB-7H5J-M5P6-E-1-120-R18-S-XX |
Description | LED WHITE SYNIOS E4014 SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P4014 1606 (4014 Metric) |
Category | Package / Case 1606 (4014 Metric) |
Mfr | Supplier Device Package 1212 |
Series | Size / Dimension 0.157" L x 0.055" W (4.00mm x 1.40mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.030" (0.75mm) |
Part Status Obsolete | Base Product Number |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LUW JLSH.01-7B6C-I4Q7-1-20-R18 | ams-OSRAM USA INC. | 75 931 | 475-LUWJLSH.01-7B6C-I4Q7-1-20-R18CT-ND | 0,14000 € | Similar |


